ifm electronic EVF, 500 mm Ethernet Cable, Grey M12 to Male Unterminated, Shielded MPPE
- RS Stock No.:
- 185-565
- Mfr. Part No.:
- EVF543
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€30.02
(exc. VAT)
€36.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.02 |
*price indicative
- RS Stock No.:
- 185-565
- Mfr. Part No.:
- EVF543
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Series | EVF | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Jacket Material | MPPE | |
| Jacket Colour | Grey | |
| Standards/Approvals | No, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Series EVF | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Jacket Material MPPE | ||
Jacket Colour Grey | ||
Standards/Approvals No, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is engineered to meet the rigorous demands of industrial environments. Designed with flexibility and durability in mind, it boasts a D-coded configuration suitable for a variety of applications, particularly in hygienic and wet areas within the food industry. The cables robust construction ensures reliability in challenging conditions, providing an efficient data transfer solution. Its gold-plated contacts, silicone-free, and halogen-free materials demonstrate a commitment to quality and safety, making it an ideal choice for users seeking a dependable connection. With a range of protective ratings, this cable maintains performance under adverse conditions while simplifying installation and maintenance through user-friendly design.
Compact 0.5-meter length for versatile applications
Reliable sealing for hygienic and wet environments
Shielded cable for effective electromagnetic compatibility
Durable M12 connector designed for industrial Ethernet
Wide temperature range and robust protection rating
Halogen-free construction for safe use in food industry
Related links
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 x 2 to Male Unterminated, Shielded MPPE
- ifm electronic EVF Grey M12 to Male Unterminated, Shielded MPPE
- ifm electronic EVF Grey M12 x 2 to Male Unterminated, Shielded MPPE
- ifm electronic EVF Grey M12 x 2 to Male Unterminated, Shielded MPPE
- ifm electronic EVF Grey M12 to Male, Shielded MPPE
- ifm electronic EVF Grey M12 Shielded MPPE
