Molex 120108 Cat5e Ethernet Cable, 6.7 mm, Screened, Green, PUR
- RS Stock No.:
- 508-805
- Distrelec Article No.:
- 304-55-920
- Mfr. Part No.:
- 1201080203
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
€199.81
(exc. VAT)
€245.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €199.81 | €49.953 |
*price indicative
- RS Stock No.:
- 508-805
- Distrelec Article No.:
- 304-55-920
- Mfr. Part No.:
- 1201080203
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Ethernet Cable | |
| Cable Length | 6.7mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Category 5e, IP67 | |
| Conductor Material | Copper Alloy | |
| Outside Diameter | 6.7mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Ethernet Cable | ||
Cable Length 6.7mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Category 5e, IP67 | ||
Conductor Material Copper Alloy | ||
Outside Diameter 6.7mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) to RJ-45 Double-Ended Cordset is engineered to deliver robust performance in demanding environments. Featuring a D-coded configuration, this versatile cordset is designed for seamless connectivity between M12 and standard RJ-45 interfaces, ensuring reliable communication. With a length of 2.0m and a Durable shielded PUR cable, it supports high-performance applications where space and flexibility are paramount. The cordset's IP67 rating guarantees resistance against dust and water, making it Ideal for industrial settings. Its powerful design caters to various electric and electronic requirements while maintaining connectivity integrity, making it a Crucial component for modern industrial setups.
IP67 rating ensures superior protection against dust and water ingress
Shielded PUR cable enhances durability and signal integrity
Threaded coupling style provides a secure and stable connection
D-coded keyway prevents incorrect connections in the field
Copper alloy contacts ensure excellent electrical conductivity
Designed for easy installation with a straight to straight orientation
Related links
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120108 Cat5e Ethernet Cable Unscreened, Green PVC
- Molex 120108 Cat5e Ethernet Cable Unscreened Thermoplastic Elastomer
