Molex 120341 Cat6a Cable, 5 m, Shielded Screened, Green PUR
- RS Stock No.:
- 478-818
- Distrelec Article No.:
- 304-56-935
- Mfr. Part No.:
- 1203410305
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
€273.94
(exc. VAT)
€336.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €273.94 | €136.97 |
*price indicative
- RS Stock No.:
- 478-818
- Distrelec Article No.:
- 304-56-935
- Mfr. Part No.:
- 1203410305
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120341 | |
| Product Type | Cat6A Cable | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC-62474, IEC 61249-2-21, EU RoHS, IPC 1752A Class C, IPC 1752A Class D | |
| Voltage | 48V | |
| Outside Diameter | 6.9mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120341 | ||
Product Type Cat6A Cable | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC-62474, IEC 61249-2-21, EU RoHS, IPC 1752A Class C, IPC 1752A Class D | ||
Voltage 48V | ||
Outside Diameter 6.9mm | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) CAT6A double-ended cordset is designed to meet the rigorous demands of industrial Ethernet applications. Featuring a robust, shielded PUR cable construction, it ensures reliable transmission of data while maintaining optimal performance in harsh environments. With a length of 5.0m, this cordset allows flexibility in installation, making it suitable for a variety of industrial setups. The X-coded male connectors on both ends provide secure coupling and enhance signal integrity, ensuring longevity and minimal downtime for any network system. This product is not only compliant with key industry standards, but it also showcases a stylish green jacket that integrates seamlessly into existing systems, thus combining functionality with aesthetic appeal.
Enhanced protection against dust and water ingress with an IP67 rating
Designed for superior performance in high speed data transmission applications
Constructed with low halogen materials to meet safety regulations
Threaded coupling style ensures a secure connection in demanding environments
Constructed with a combination of Durable materials including PUR and nickel plated brass
Related links
- Molex 120341 Cat6a Cable Shielded Screened, Green Polyurethane
- Molex 120341 Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Thermoplastic Elastomer
- Belden 74011PU Cat6a Ethernet Cable Shielded Screened, Green Polyurethane
- AXINDUS Cat7 Ethernet Cable Shielded Screened, Green Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Signal Construct 6XV1878 Cat6a Cable SF/UTP Screened, Green Polyurethane
- StarTech.com NLAQ Cat6a Ethernet Cable Shielded Screened, Aqua Low Smoke Zero Halogen
- WAGO 756 Ethernet Cable Screened Polyurethane
