Phoenix Contact 158 Ethernet Cable, 20 m, Screened, Green, PUR
- RS Stock No.:
- 483-079
- Mfr. Part No.:
- 1586509
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save €23.20
View bulk pricing optionsSubtotal (1 unit)*
€154.93
(exc. VAT)
€190.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €154.93 | - |
| 5 + | €150.29 | €23.20 |
*price indicative
- RS Stock No.:
- 483-079
- Mfr. Part No.:
- 1586509
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | 158 | |
| Cable Length | 20m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, IEC 60603 7, EU RoHS, EAC, CE, WEEE | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 to 2mm² | |
| Voltage | 60V | |
| Conductor Material | Tinned Copper | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series 158 | ||
Cable Length 20m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, IEC 60603 7, EU RoHS, EAC, CE, WEEE | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 to 2mm² | ||
Voltage 60V | ||
Conductor Material Tinned Copper | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch cable is engineered to deliver high speed connectivity in demanding industrial applications. Featuring a robust construction, this cable is designed for environments that require reliable data transmission with a high degree of protection. The advanced technical specifications ensure that it meets stringent industry standards, promising durability even in challenging conditions. Ideal for PROFINET networks, this patch cable supports transmission speeds of up to 100 Mbps, making it a versatile solution for various industrial communication needs.
Resistant to shocks and vibrations which ensuring reliability in dynamic environments
Incorporates reliable locking clip protection for secure connections
Achieves extensive temperature resilience accommodating harsh working conditions
Offers a strong dimensional stability which ensuring consistent performance under various conditions
Easily navigable through its colour coded wiring design for efficient installation
Related links
- Phoenix Contact 158 Ethernet Cable Screened Polyurethane
- Phoenix Contact 158 Ethernet Cable Screened Polyurethane
- Phoenix Contact 158 Ethernet Cable Screened Polyurethane
- WAGO 756 Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened, Green PVC
- Phoenix Contact 156 Ethernet Cable Screened, Green PVC
- Phoenix Contact M12 20 m Green PVC
- Phoenix Contact SPE Ethernet Cable Screened Polyurethane
