Phoenix Contact 158 Ethernet Cable, 35 m, Screened, Green, PUR
- RS Stock No.:
- 483-080
- Mfr. Part No.:
- 1586513
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€252.30
(exc. VAT)
€310.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €252.30 |
| 5 + | €244.73 |
*price indicative
- RS Stock No.:
- 483-080
- Mfr. Part No.:
- 1586513
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | 158 | |
| Cable Length | 35m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, EAC, UL, WEEE, IEC 60603-7 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Voltage | 60V | |
| Conductor Material | Tinned Copper | |
| Cross Sectional Area | 0.34 to 2mm² | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series 158 | ||
Cable Length 35m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, EAC, UL, WEEE, IEC 60603-7 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Voltage 60V | ||
Conductor Material Tinned Copper | ||
Cross Sectional Area 0.34 to 2mm² | ||
Outside Diameter 6.5mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable is designed for robust industrial applications, ensuring high speed data transmission whilst offering excellent protection against external influences. With a cable length of 35 metres, the product boasts a degree of protection rated at IP20, making it suitable for various operational environments. Its intelligent design incorporates a reliable pierce connection method, allowing for secure and efficient connections. The cable's construction ensures durability and flexibility, capable of withstanding dynamic movements, positioning it as a perfect choice for settings requiring constant reliability.
Effective locking clip provides secure connection and disconnection
Impressive EMC properties which ensuring minimal interference
Cable is constructed from high quality materials for enhanced reliability
Lightweight design makes it easy to handle and install
Related links
- Phoenix Contact 158 Ethernet Cable Screened Polyurethane
- Phoenix Contact 158 Ethernet Cable Screened Polyurethane
- Phoenix Contact 158 Ethernet Cable Screened Polyurethane
- AXINDUS Cat5e Ethernet Cable Screened Polyurethane
- WAGO 756 Ethernet Cable Screened Polyurethane
- Belden 70008PU Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
