Phoenix Contact NBC Ethernet Cable, 10 m, Screened, Black, PUR

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€154.97

(exc. VAT)

€190.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€154.97-
5 +€151.862%

*price indicative

RS Stock No.:
517-672
Mfr. Part No.:
1276287
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

Cable Length

10m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Screened/Unscreened

Screened

Jacket Colour

Black

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 2556, IEC 61076 2 113, DIN EN 50565 1, UL 94 V-0, UL 1581

Fire Behaviour

Section 9.3, hardly inflammable, UL 2556, Halogen Free in accordance with DIN VDE 0472 part 815, Self-Extinguishing

Outside Diameter

8.8mm

Conductor Material

Bare Copper Wire

Number of Cores

8

COO (Country of Origin):
PL
The Phoenix Contact Hybrid Cable is designed for seamless integration in demanding industrial environments, combining both data transmission and power supply in a single robust solution. With eight positions and advanced shielding technology, it ensures reliable performance at Ethernet speeds of up to 100 Mbps. The cable features durable PUR insulation that withstands temperature variations, making it suitable for a wide range of applications, including automation technology and industrial control systems.

Designed for a broad temperature range ensuring reliable operation in extreme conditions

IP65 and IP67 rated providing superior protection against dust and moisture

Easy installation with preassembled connectors saving time on site

Durable construction withstands demanding mechanical stress and bending cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy