Phoenix Contact NBC Ethernet Cable, 2 m, Screened, Light Blue, PUR
- RS Stock No.:
- 488-226
- Mfr. Part No.:
- 1476018
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 488-226
- Mfr. Part No.:
- 1476018
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Standards/Approvals | IEC 60332 1 2, UL AWM Style 20963, EU REACH SVHC, cULus ID: E335024, IEC 11801, EU RoHS, EN 50288 2 2, IEC 61076 2 010, UL VW1, CHINA RoHS, EN 60811 2 1, IEC 60754 1 | |
| Outside Diameter | 6.4mm | |
| Number of Cores | 4 | |
| Voltage | 60V | |
| Conductor Material | Bare Copper Wire | |
| Number of Strands | 7 | |
| Cross Sectional Area | 26AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UN ECE-R 118.03 | ||
Standards/Approvals IEC 60332 1 2, UL AWM Style 20963, EU REACH SVHC, cULus ID: E335024, IEC 11801, EU RoHS, EN 50288 2 2, IEC 61076 2 010, UL VW1, CHINA RoHS, EN 60811 2 1, IEC 60754 1 | ||
Outside Diameter 6.4mm | ||
Number of Cores 4 | ||
Voltage 60V | ||
Conductor Material Bare Copper Wire | ||
Number of Strands 7 | ||
Cross Sectional Area 26AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed to meet the stringent requirements of industrial environments. This Ethernet CAT5 cable provides a reliable transmission of data at speeds up to 100 Mbps, ensuring seamless connectivity for various applications. With its PUR halogen-free outer sheath, the cable is built to withstand harsh conditions and is suitable for installations where safety and durability are paramount. The innovative Advanced Shielding Technology enhances signal integrity, making it an excellent choice for automation and control cabinet applications.
Includes a 4 position M12 socket for simple connections
Compatible with various automation and networking applications
Preassembled for convenience and immediate use
Meets industrial standards for insulation resistance and overvoltage protection
Related links
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
