Phoenix Contact NBC Ethernet Cable, 15 m, Screened, Light Blue, PUR
- RS Stock No.:
- 496-894
- Mfr. Part No.:
- 1421855
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€4,366.55
(exc. VAT)
€5,370.85
(inc. VAT)
- Ready to ship from 29 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €174.662 | €4,366.55 |
*price indicative
- RS Stock No.:
- 496-894
- Mfr. Part No.:
- 1421855
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 15m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Self-Extinguishing, hardly inflammable | |
| Standards/Approvals | IEC 60332-1-2, UL, IEC 60754-1, DIN EN 60811-2-1, UN ECE-R 118.03, EAC-RoHS, IEC 61076-2-109, cUL, UL AWM Style 20963 | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Voltage | 30V | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 15m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Self-Extinguishing, hardly inflammable | ||
Standards/Approvals IEC 60332-1-2, UL, IEC 60754-1, DIN EN 60811-2-1, UN ECE-R 118.03, EAC-RoHS, IEC 61076-2-109, cUL, UL AWM Style 20963 | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14 to 2mm² | ||
Voltage 30V | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact 1421855 Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
