Phoenix Contact NBC Ethernet Cable, 10 m, Screened, Light Blue, PUR

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€85.20

(exc. VAT)

€104.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€85.20-
5 +€83.501%

*price indicative

RS Stock No.:
494-680
Mfr. Part No.:
1476014
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Light Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Fire Behaviour

UN ECE-R 118.03

Standards/Approvals

EN 50288 2 2, IEC 61076 2 010, IEC 60332 1 2, IEC 11801, UL AWM Style 20963, cULus ID: E335024, IEC 60754 1

Outside Diameter

6.4mm

Conductor Material

Bare Copper Wire

Cross Sectional Area

0.14 to 2mm²

Voltage

60V

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is engineered for high-performance data transmission, offering exceptional reliability and efficiency. With its advanced shielding technology, it is specifically designed to support Ethernet CAT5 standards at speeds of up to 100 Mbps. The cable features a striking water blue outer sheath, ensuring both visual appeal and ease of identification in installation environments. Built to withstand harsh conditions, it operates effectively within a wide temperature range and is halogen-free, making it suitable for various applications, including industrial automation and control systems.

Versatile temperature range allows for use in challenging environmental conditions

Lightweight design facilitates convenient handling during installation

IP65 and IP67 ratings ensure protection against dust and water ingress

High transmission capacity supports the demanding requirements of modern networks

Durable materials contribute to the cable's longevity and performance reliability

Designed to meet international standards ensuring compliance across regions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy