Phoenix Contact 1476025 Ethernet Cable, 5 m, Screened, Light Blue, Polyurethane
- RS Stock No.:
- 518-901
- Mfr. Part No.:
- 1476025
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€68.98
(exc. VAT)
€84.85
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | €68.98 |
| 5 + | €67.60 |
*price indicative
- RS Stock No.:
- 518-901
- Mfr. Part No.:
- 1476025
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | 1476025 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Standards/Approvals | IEC 60754-1, cULus ID: E335024, IEC 61076-2-010, EN 60811-2-1, EN 50288-2-2, IEC 60332-1-2, UL AWM Styl20963, UL VW1, IEC 11801 | |
| Number of Cores | 4 | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series 1476025 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour UN ECE-R 118.03 | ||
Standards/Approvals IEC 60754-1, cULus ID: E335024, IEC 61076-2-010, EN 60811-2-1, EN 50288-2-2, IEC 60332-1-2, UL AWM Styl20963, UL VW1, IEC 11801 | ||
Number of Cores 4 | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Conductor Material Bare Copper Wire | ||
Voltage 100V | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact 1080736 Ethernet Cable Screened Polyurethane
- Phoenix Contact Free Ends 5 m Light Blue, Polyurethane
- Phoenix Contact 1476031 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
