Phoenix Contact NBC Ethernet Cable, 1.75 m, Screened, Light Blue, PUR
- RS Stock No.:
- 488-307
- Mfr. Part No.:
- 1423433
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.67
(exc. VAT)
€20.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.67 |
| 5 + | €16.16 |
*price indicative
- RS Stock No.:
- 488-307
- Mfr. Part No.:
- 1423433
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.75m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | PUR | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60754 1, EAC ID: 19060508, IEC 60332 1 2, DIN EN 60811 2 1 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 72V | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Number of Cores | 8 | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 1.75m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material PUR | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60754 1, EAC ID: 19060508, IEC 60332 1 2, DIN EN 60811 2 1 | ||
Fire Behaviour IEC 60332-1-2 | ||
Conductor Material Bare Copper Wire | ||
Voltage 72V | ||
Cross Sectional Area 0.14 to 2mm² | ||
Number of Cores 8 | ||
Outside Diameter 6.2mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ethernet cable is engineered to deliver reliable connectivity in various applications, distinguishing itself through its superior build quality and performance. Created with a shielded design and 4-pair construction, it supports extensive data transmission needs, making it ideal for modern industrial requirements. The cable features a striking water blue RAL 5021 outer sheath, which is not only aesthetically pleasing but also highly functional, providing durability and protection.
Halogen free insulation enhances safety in potentially hazardous environments
Offers a compact external diameter of 6 20 mm for easy routing and installation
Requires minimum maintenance thanks to its high durability and robust construction
Integration of EAC and RoHS compliance signifies adherence to strict industry standards
Related links
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
