Phoenix Contact 1424763 Ethernet Cable, 300 mm, Screened, Green, PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€42.91

(exc. VAT)

€52.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€42.91
5 +€42.05

*price indicative

RS Stock No.:
488-313
Mfr. Part No.:
1424763
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

1424763

Product Type

Ethernet Cable

Cable Length

300mm

LAN Category

Cat5

Terminated/Unterminated

Terminated

Screened/Unscreened

Screened

Jacket Colour

Green

Jacket Material

PVC

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

UL 1685 (CSA FT 4)

Standards/Approvals

UL 1685 (CSA FT 4), UL 1581 Section 1200, UL AWM Style 21694, IEC 61076-2-101

Voltage

60V

Outside Diameter

6.5mm

Number of Cores

4

Conductor Material

Tinned Copper

Cross Sectional Area

0.34 to 2mm²

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is designed specifically for high-speed communication in industrial environments, ensuring robust connectivity between devices. Engineered for PROFINET and EtherCAT applications, this product guarantees optimal performance at 100 Mbps. It features advanced shielding technology to mitigate interference, making it ideal for environments where reliability is critical. The 0.3 m length and straight M12 plugs allow straightforward installation in tight spaces, ensuring efficiency.

Capable of maintaining peak performance in environments with high electrical noise

Constructed with materials that ensure resilience and longevity under operational stress

Meets stringent industrial standards for enhanced safety and performance

Designed to accommodate a wide range of uses in automation and machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy