Phoenix Contact 1476029 Ethernet Cable, 300 mm, Screened, Black, Polyethylene
- RS Stock No.:
- 494-684
- Mfr. Part No.:
- 1476029
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 494-684
- Mfr. Part No.:
- 1476029
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1476029 | |
| Product Type | Ethernet Cable | |
| Cable Length | 300mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | Polyethylene | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 11801, IEC 60332 1 2, IEC 60754 1, cULus (E335024), EN 50288 2 2, EN 60811 2 1, UL AWM Style 20963, UL VW1 | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 2 | |
| Number of Strands | 7 | |
| Voltage | 60V | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 26AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1476029 | ||
Product Type Ethernet Cable | ||
Cable Length 300mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material Polyethylene | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 11801, IEC 60332 1 2, IEC 60754 1, cULus (E335024), EN 50288 2 2, EN 60811 2 1, UL AWM Style 20963, UL VW1 | ||
Fire Behaviour UN ECE-R 118.03 | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 2 | ||
Number of Strands 7 | ||
Voltage 60V | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 26AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is expertly designed to facilitate seamless communication in Ethernet applications, showcasing outstanding performance and reliability. Engineered to meet high standards, it features shielded construction with advanced shielding technology, ensuring minimal interference and optimum signal integrity. The technical specifications are refined for up to 100 Mbps data rates, making this cable perfect for both compact installations and demanding network environments.
Utilises environmentally friendly materials without compromising on safety
Designed for simplified installation with intuitive connector systems
Boasts an impressive temperature range for reliable operation in extreme conditions
Incorporates advanced materials to ensure longevity and resist wear
Related links
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 300 mm Black, Polyurethane
- Phoenix Contact 1415601 Ethernet Cable Screened Polyethylene
- Belden 74005PU Cat7 Ethernet Cable Tin Plated Copper Alloy Braid Screened, Black Polyethylene
- Belden 74001NH Cat5e Ethernet Cable Screened Polyethylene
- Belden 74001E Cat5e Ethernet Cable Screened Polyethylene
- Multimedia Connect MMC Cat6a Ethernet Cable Shielded Screened, Black Polyethylene
- Phoenix Contact 1452711 Ethernet Cable Screened Polyethylene
