Phoenix Contact M12, RJ45 Ethernet Cable, 30 m, Screened, Light Blue, PUR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
493-183
Mfr. Part No.:
1085992
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

M12, RJ45

Product Type

Ethernet Cable

Cable Length

30m

Terminated/Unterminated

Terminated

LAN Category

Cat5

Screened/Unscreened

Screened

Jacket Colour

Light Blue

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

UN ECE-R 118.03

Standards/Approvals

IEC 60332 1 2, EN 60811 2 1, IEC 11801, UL AWM Style 20963, UL VW1, IEC 60754 1, EN 50288 2 2

Voltage

100V

Conductor Material

Bare Copper Wire

Number of Cores

4

Outside Diameter

6.4mm

Cross Sectional Area

26AWG

Number of Strands

7

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is designed for demanding applications. With a robust construction featuring halogen-free PUR material, it ensures reliable data transmission while being environmentally friendly. This Ethernet CAT5 cable supports 100 Mbps with advanced shielding technology, providing optimal protection against interference. The dual connectors, M12 and RJ45, ensure easy integration into various systems, making it suitable for industrial applications where reliability and durability are paramount.

M12 and RJ45 connectors provide versatility for various installation needs

Robust construction ensures longevity even in harsh industrial conditions

Supports reliable data transmission speeds of up to 100 Mbps

Generous cable length of 30 m allows flexibility for different setups

Temperature and chemical resistance suitable for diverse operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy