Phoenix Contact M12 Ethernet Cable, 1 m, Screened, Light Blue, PUR
- RS Stock No.:
- 498-171
- Mfr. Part No.:
- 1080720
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€73.72
(exc. VAT)
€90.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €73.72 |
| 5 + | €72.24 |
*price indicative
- RS Stock No.:
- 498-171
- Mfr. Part No.:
- 1080720
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | M12 | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | cUL Listed, IEC 61076-2-109, UL Listed, cULus Listed | |
| Voltage | 100V | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Outside Diameter | 6.4mm | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series M12 | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals cUL Listed, IEC 61076-2-109, UL Listed, cULus Listed | ||
Voltage 100V | ||
Cross Sectional Area 0.14 to 2mm² | ||
Outside Diameter 6.4mm | ||
Number of Cores 8 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed to meet modern connectivity demands. Engineered for Ethernet applications, this cable supports data transmission speeds of up to 10 Gbps, making it ideal for critical industrial environments. Its robust construction features a halogen-free, water-blue PUR outer sheath, ensuring superior durability and compliance with stringent safety standards. With an angled M12 connector, it offers hassle-free integration into existing systems while providing enhanced flexibility.
Angled M12 connector enables easy installation in tight spaces
Operates effectively in extreme temperature ranges suitable for harsh environments
Supports a nominal voltage of up to 48 V AC and 60 V DC for diverse installation needs
Meets IEC 61076 2 109 standards for compatible connectivity solutions
Lightweight design reduces strain on connected devices and installations
Related links
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact Free Ends 5 m Light Blue, Polyurethane
- Phoenix Contact M12 20 m Light Blue, Polyurethane
- Phoenix Contact Free Ends 2 m Light Blue, Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
