Phoenix Contact M12 Ethernet Cable, 20 m, Screened, Light Blue, PUR
- RS Stock No.:
- 517-756
- Mfr. Part No.:
- 1080753
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€102.04
(exc. VAT)
€125.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €102.04 | - |
| 5 + | €100.00 | 1% |
*price indicative
- RS Stock No.:
- 517-756
- Mfr. Part No.:
- 1080753
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | M12 | |
| Cable Length | 20m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Standards/Approvals | IEC 61076-2-109 | |
| Voltage | 100V | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series M12 | ||
Cable Length 20m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UN ECE-R 118.03 | ||
Standards/Approvals IEC 61076-2-109 | ||
Voltage 100V | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
Cross Sectional Area 0.14 to 2mm² | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is an advanced Ethernet solution designed to meet the high-performance demands of modern industrial applications. Combining cutting-edge technology with durable materials, this preassembled data cable ensures reliable data transmission at speeds of up to 10 Gbps. Its shielded construction and advanced shielding technology provide robust protection against electromagnetic interference, making it an ideal choice for sensitive environments. With both straight and angled M12 connectors, this cable offers flexibility for varied installation requirements while maintaining a high degree of protection (IP67).
Offers superior shielding to reduce noise and crosstalk for improved signal integrity
Durable against harsh conditions with a high degree of protection rating
Lightweight design facilitates easy handling and installation
Rated for a minimum of 100 insertion cycles ensuring longevity and reliability
Manufactured according to IEC standards for quality assurance
Related links
- Phoenix Contact M12 20 m Light Blue, Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact 1440520 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact Free Ends 5 m Light Blue, Polyurethane
