Phoenix Contact Cat5 Cable, 100 m, Green, Foil Twisted Pair (FTP) PVC
- RS Stock No.:
- 493-580
- Mfr. Part No.:
- 1419152
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€531.26
(exc. VAT)
€653.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €531.26 |
*price indicative
- RS Stock No.:
- 493-580
- Mfr. Part No.:
- 1419152
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| Cable Length | 100m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Foil Twisted Pair (FTP) | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | UL 1685 (CSA FT 4), CHINA RoHS, UL AWM Style 21694, UL 1581 Section 1200, IEC 11801:2002, EU REACH, EU RoHS | |
| Series | VS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
Cable Length 100m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Unterminated | ||
Shield Type Foil Twisted Pair (FTP) | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals UL 1685 (CSA FT 4), CHINA RoHS, UL AWM Style 21694, UL 1581 Section 1200, IEC 11801:2002, EU REACH, EU RoHS | ||
Series VS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data cable is engineered for seamless connectivity in diverse industrial automation applications. Designed to support both PROFINET and EtherCAT standards, it guarantees reliable data transmission at speeds of up to 100 Mbps. The cable features a robust construction with a shielded design that minimises interference, ensuring consistent performance even in demanding environments. With its vibrant green RAL 6018 outer sheath, it complies with stringent industrial standards while providing excellent resistance against various environmental factors.
Flexible installation options for both fixed and movable applications
Low coupling and loop resistance for efficient signal integrity
UV resistant outer sheath for added durability in outdoor settings
Compatible with standard RJ45 connectors for easy integration
Wide operating temperature range for versatile usage
Fire resistant qualities in accordance with established safety standards
Related links
- Phoenix Contact Cat5 Cable Red Unterminated Unterminated, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Black Unterminated Unterminated, Tin Plated Copper Alloy Braid Santoprene Halogen
- HARTING Cat5 Cable Green Unterminated Unterminated, Shielded Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Copper Polyurethane
- Lapp Cat5 Ethernet Cable Green Unterminated, Tin Plated Copper Alloy Braid PVC
- Lapp Cat5 Ethernet Cable Green Unterminated, Tin Plated Copper Alloy Braid
- Lapp Cat5 Ethernet Cable Green Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Siemens Cat5e Ethernet Cable Green PVC
