HARTING Cat5 Cable, 100 m, Green Unterminated Unterminated, Shielded PUR
- RS Stock No.:
- 740-601
- Mfr. Part No.:
- 09456001101
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€8,652.50
(exc. VAT)
€10,642.58
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €8,652.50 | €865.25 |
*price indicative
- RS Stock No.:
- 740-601
- Mfr. Part No.:
- 09456001101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 100m | |
| Shield Type | Shielded | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | AWM21329 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 100m | ||
Shield Type Shielded | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals AWM21329 | ||
Voltage 600V | ||
- COO (Country of Origin):
- RO
The HARTING HAR PROFINET TypR AWG22/19 PUR is a high-performance CAT5 cable designed for industrial applications. With a length of 100 m, it features a flame-retardant and oil-resistant polyurethane jacket, ensuring reliable data transmission in demanding environments.
Features & Benefits
Copper cable provides excellent conductivity for efficient data transfer
Flame retardant material enhances safety in case of fire
Oil-resistant jacket ensures durability in industrial settings
Halogen-free construction reduces toxic emissions during combustion
4x AWG 22/19 cores support robust signal integrity
PUR jacket offers flexibility and resistance to abrasion
Maximum operating temperature of 80 °C ensures reliable performance
Minimum operating temperature of -40 °C allows use in extreme conditions
Screened design reduces electromagnetic interference for stable communication
Complies with multiple standards for quality assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature?
Maximum operating temperature is 80 °C.
Is this product RoHS compliant?
Yes, it complies with RoHS 2011/65/EU standards.
Related links
- HARTING Cat5 Cable Green Unterminated Unterminated, Shielded Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Shielded Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Copper Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Shielded PVC
- Phoenix Contact Cat5 Cable Red Unterminated Unterminated, Shielded Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Copper Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Copper Polyurethane
- Lapp Cat5 Ethernet Cable Green Unterminated, Tin Plated Copper Alloy Braid Polyurethane
