Phoenix Contact Cat5 Cable, 100 m, Red Unterminated Unterminated, Shielded PUR
- RS Stock No.:
- 484-162
- Mfr. Part No.:
- 1402832
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€872.83
(exc. VAT)
€1,073.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €872.83 |
*price indicative
- RS Stock No.:
- 484-162
- Mfr. Part No.:
- 1402832
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| Cable Length | 100m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | PUR | |
| Jacket Colour | Red | |
| Standards/Approvals | IEC 60332 1 2, DIN EN 60811 2 1 | |
| Series | VS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
Cable Length 100m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material PUR | ||
Jacket Colour Red | ||
Standards/Approvals IEC 60332 1 2, DIN EN 60811 2 1 | ||
Series VS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data Cable is a high-quality, shielded data cable designed for PROFINET CAT5 applications. With its durable PVC outer sheath, it ensures reliable data transmission over long distances. Ideal for industrial environments requiring robust and consistent connectivity.
Cable length is 100 m
Number of Positions is 4
Red colour external sheath
PE insulation
Related links
- HARTING Cat5 Cable Green Unterminated Unterminated, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Black Unterminated Unterminated, Tin Plated Copper Alloy Braid Santoprene Halogen
- Phoenix Contact Cat5 Cable Green PVC
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Shielded Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Shielded Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Copper Polyurethane
- HARTING Cat5 Ethernet Cable Red Unterminated Unterminated, Braid PVC
