Phoenix Contact M12 Ethernet Cable, 300 μm, Screened, Ethernet Hybrid Cat5 (100 Mbps), Black, PUR
- RS Stock No.:
- 497-267
- Mfr. Part No.:
- 1334664
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-267
- Mfr. Part No.:
- 1334664
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | M12 | |
| Cable Length | 300μm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Ethernet Hybrid Cat5 (100 Mbps) | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61076-2-113, E221474, DIN VDE 0472 part 815, UL 1581, DIN EN 50565-1, UL AWM Style 20233, UL 2556, IEC 60754-1 | |
| Fire Behaviour | Flammability rating according to UL | |
| Voltage | 30V | |
| Outside Diameter | 8.8mm | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series M12 | ||
Cable Length 300μm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Ethernet Hybrid Cat5 (100 Mbps) | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 61076-2-113, E221474, DIN VDE 0472 part 815, UL 1581, DIN EN 50565-1, UL AWM Style 20233, UL 2556, IEC 60754-1 | ||
Fire Behaviour Flammability rating according to UL | ||
Voltage 30V | ||
Outside Diameter 8.8mm | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Ethernet Hybrid CAT5 cable designed for high-speed data transmission and power delivery. It features halogen-free, shielded design with Advanced Shielding Technology, ensuring reliable performance in demanding environments. The cable is equipped with coded Y plug and socket and rated IP65/IP67 for protection against dust and water ingress.
Plug angled M12 and Socket straight M12
Number of positions 8
cable length 0.3 m
UL 94 V0 Flammability rating
Related links
- Phoenix Contact NBC Ethernet Cable Screened Black, Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Black, Polyurethane
- Phoenix Contact Ethernet CAT5 (100 Mbps) Cat5 Ethernet Cable 4 Core 2 m Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12 Plug Male, Shielded Polyurethane
- Phoenix Contact M12 300 mm Black, Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
