Phoenix Contact M12, RJ45 Ethernet Cable, 300 mm, Screened, Black, PUR
- RS Stock No.:
- 493-324
- Mfr. Part No.:
- 1224266
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€42.24
(exc. VAT)
€51.96
(inc. VAT)
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 - 4 | €42.24 |
| 5 + | €41.39 |
*price indicative
- RS Stock No.:
- 493-324
- Mfr. Part No.:
- 1224266
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | M12, RJ45 | |
| Product Type | Ethernet Cable | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 11801, IEC 61076 2 010, cULus, IEC 60754 1, UL VW1, EN 50288 2 2, EN 60811 2 1, IEC 60332 1 2, UL AWM Style 20963 | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 6.4mm | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series M12, RJ45 | ||
Product Type Ethernet Cable | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 11801, IEC 61076 2 010, cULus, IEC 60754 1, UL VW1, EN 50288 2 2, EN 60811 2 1, IEC 60332 1 2, UL AWM Style 20963 | ||
Fire Behaviour UN ECE-R 118.03 | ||
Number of Cores 4 | ||
Cross Sectional Area 0.14 to 2mm² | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 6.4mm | ||
Voltage 100V | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 5 m Blue, Polyurethane
- Phoenix Contact M12 2 m Light Blue, Polyurethane
- Phoenix Contact M12 30 m Light Blue, Polyurethane
- Phoenix Contact M12 20 m Light Blue, Polyurethane
- Phoenix Contact M12 20 m Green PVC
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact 1476029 Ethernet Cable Screened Polyethylene
