Phoenix Contact NBC Ethernet Cable, 300 mm, Screened, Light Blue, PUR
- RS Stock No.:
- 497-737
- Mfr. Part No.:
- 1224258
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€52.49
(exc. VAT)
€64.56
(inc. VAT)
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 - 4 | €52.49 |
| 5 + | €51.44 |
*price indicative
- RS Stock No.:
- 497-737
- Mfr. Part No.:
- 1224258
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 300mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Standards/Approvals | IEC 60332-1-2, UL VW1, IEC 61076-2-010, EN 50288-2-2, IEC 11801, UL AWM Style 20963, cULus Listed Approval ID:E335024, EN 60811-2-1, IEC 60754-1 | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 26AWG | |
| Number of Strands | 7 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 100V | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 300mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UN ECE-R 118.03 | ||
Standards/Approvals IEC 60332-1-2, UL VW1, IEC 61076-2-010, EN 50288-2-2, IEC 11801, UL AWM Style 20963, cULus Listed Approval ID:E335024, EN 60811-2-1, IEC 60754-1 | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 26AWG | ||
Number of Strands 7 | ||
Conductor Material Bare Copper Wire | ||
Voltage 100V | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
