Phoenix Contact M12 Ethernet Cable, 100 m, Screened, Green, PVC
- RS Stock No.:
- 498-201
- Mfr. Part No.:
- 1047642
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 498-201
- Mfr. Part No.:
- 1047642
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | M12 | |
| Product Type | Ethernet Cable | |
| Cable Length | 100m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Standards/Approvals | UL AWM Style 21694, UL 1581 Section 1200, IEC 61076-2-101, UL 1685 (CSA FT 4) | |
| Conductor Material | Tinned Copper | |
| Number of Cores | 4 | |
| Voltage | 60V | |
| Cross Sectional Area | 22AWG | |
| Number of Strands | 7 | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series M12 | ||
Product Type Ethernet Cable | ||
Cable Length 100m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Standards/Approvals UL AWM Style 21694, UL 1581 Section 1200, IEC 61076-2-101, UL 1685 (CSA FT 4) | ||
Conductor Material Tinned Copper | ||
Number of Cores 4 | ||
Voltage 60V | ||
Cross Sectional Area 22AWG | ||
Number of Strands 7 | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed for reliable data transmission in industrial automation sectors. With its PROFINET CAT5 and EtherCAT capabilities, this product ensures seamless connectivity at speeds of 100 Mbps, catering specifically to modern automated and communication systems. The cable features a robust construction, including an advanced shielding technology that mitigates interference, making it suitable for demanding operational environments. Its sturdy connectors ensure easy integration while upholding compliance with the latest industry standards.
Constructed with high quality materials for enhanced durability and long term performance
Lightweight design allows for easy handling and installation in constrained spaces
Meets rigorous industry standards ensuring compliance for modern automation solutions
Versatile cable length options cater to a variety of installation needs
Rated for high frequency applications suitable for rigorous data transmission requirements
Related links
- Phoenix Contact M12 Ethernet Cable Screened, Green PVC
- Phoenix Contact M12 20 m Green PVC
- Lapp Cat7 Ethernet Cable Tin Plated Copper Alloy Braid Screened, Green PVC
- Lapp Cat5 Ethernet Cable Screened Green PVC
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
