Phoenix Contact M12 Ethernet Cable, 10 m, Screened, Light Blue, PUR
- RS Stock No.:
- 483-993
- Mfr. Part No.:
- 1080754
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€138.88
(exc. VAT)
€170.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €138.88 |
| 5 + | €136.10 |
*price indicative
- RS Stock No.:
- 483-993
- Mfr. Part No.:
- 1080754
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | M12 | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cUL Listed, IEC 61076-2-109, UL Listed, cULus Listed | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Number of Cores | 8 | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series M12 | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cUL Listed, IEC 61076-2-109, UL Listed, cULus Listed | ||
Fire Behaviour UN ECE-R 118.03 | ||
Number of Cores 8 | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14 to 2mm² | ||
Conductor Material Bare Copper Wire | ||
Voltage 100V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed to meet the demands of modern network infrastructures. With Ethernet CAT6A capabilities, this cable ensures reliable data transmission at speeds of up to 10 Gbps. Built with a robust and shielded design, it offers exceptional protection against electromagnetic interference, making it ideal for critical applications. The cable features a durable PUR outer sheath, ensuring it can withstand operational temperatures ranging from -25 °C to 85 °C.
Complies with IEC 61076 2 109 standards for consistent performance
Available in a variety of configurations to suit different connection needs
Optimised for long distance cabling without compromising data integrity
Lightweight and flexible for easy installation and routing
Related links
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 20 m Light Blue, Polyurethane
- Phoenix Contact Free Ends 5 m Light Blue, Polyurethane
- Phoenix Contact Free Ends 5 m Polyurethane
