TE Connectivity Cat6a Ethernet Cable, 15 m, Green M12 Male to M12 Male, Shielded Polyurethane
- RS Stock No.:
- 508-485
- Mfr. Part No.:
- 1203410307
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€223.74
(exc. VAT)
€275.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.74 |
*price indicative
- RS Stock No.:
- 508-485
- Mfr. Part No.:
- 1203410307
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 15m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, EU 2015/863, IPC 1752A Class D, IEC-62474, IPC 1752A Class C | |
| Series | 120341 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 15m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, EU 2015/863, IPC 1752A Class D, IEC-62474, IPC 1752A Class C | ||
Series 120341 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) CAT6A double-ended cordset offers superior connectivity for industrial Ethernet applications. Designed for both robustness and efficiency, this cable features an 8-pole X-coded configuration, ensuring high-performance data transmission with minimal signal loss. Constructed from high-quality materials, including a green shielded PUR cable, this cordset is built to withstand challenging environments with an IP67 rating, making it suitable for outdoor and harsh conditions. The product's flexibility in terms of connectivity is enhanced by its male-to-male connector design, allowing for seamless integration into existing setups. With a generous length of 15.0m, it offers ample reach for varied applications, simplifying installations while maintaining order and organisation. Designed to optimize your industrial automation systems, this cordset supports both current and voltage specifications to ensure reliable performance across multiple technologies.
Robust construction allows for use in demanding environments
IP67 rating ensures protection against dust and water ingress
X-coded configuration guarantees high-speed data transfer
Male-to-male connector provides versatile connectivity options
The green color of the cable jacket enhances visibility and identification
Lightweight design ensures ease of handling during installation
Support for performance category 6A meets demanding networking needs
Temperature range suitability ensures functionality in extreme conditions
Related links
- TE Connectivity Green M12 to Male M12 Male Polyurethane Sheath
- Phoenix Contact Green M12 to Male M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Straight Plug M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Straight Plug M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Straight Plug M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 RJ45 Male Polyurethane Sheath, Shielded
