Phoenix Contact NBC Ethernet Cable, 5 m, Screened, Light Blue, PUR

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€88.08

(exc. VAT)

€108.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€88.08-
5 +€86.321%

*price indicative

RS Stock No.:
498-175
Mfr. Part No.:
1080736
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

Cable Length

5m

Terminated/Unterminated

Terminated

LAN Category

Cat6a

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Light Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Fire Behaviour

UN ECE-R 118.03

Standards/Approvals

cUL, CHINA RoHS, EU RoHS, UL, cULus, IEC 61076 2 109, UN ECE R 118.03

Voltage

100V

Cross Sectional Area

0.14 to 2mm²

Outside Diameter

6.4mm

Number of Cores

8

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Network Cable represents a pinnacle of connectivity engineering tailored for high-performance needs. Designed to support Ethernet speeds of up to 10 Gbps, this cable showcases meticulous attention to detail with its 8-position, shielded construction, ensuring minimal interference and exceptional data integrity. The cable's robust PUR halogen-free sheath not only provides durability but also protects against environmental factors, making it ideal for use in demanding industrial applications.

Flexible temperature tolerance allows use in a variety of operational conditions

Designed in accordance with international standards for quality assurance

Lightweight construction simplifies installation and handling

Compatible with a diverse range of connectors for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy