Phoenix Contact NBC-MR/ 2 Ethernet Cable, 2 m, Screened, Blue, PUR
- RS Stock No.:
- 517-998
- Mfr. Part No.:
- 1406112
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€3,365.10
(exc. VAT)
€4,139.05
(inc. VAT)
- Ready to ship from 15 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €67.302 | €3,365.10 |
*price indicative
- RS Stock No.:
- 517-998
- Mfr. Part No.:
- 1406112
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC-MR/ 2 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL AWM Style 20963, UL ID: FILE E 335024, IEC 61076 2 101, EAC, IEC 60332 1 2, RoHS ID: RU D DE.HB35.B.00387, IEC 60754 1, EN 60811 2 1 | |
| Fire Behaviour | Flame resistance according to IEC, Halogen Free IEC 60754-1, Self-Extinguishing, hardly inflammable | |
| Voltage | 30V | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Outside Diameter | 6.4mm | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC-MR/ 2 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL AWM Style 20963, UL ID: FILE E 335024, IEC 61076 2 101, EAC, IEC 60332 1 2, RoHS ID: RU D DE.HB35.B.00387, IEC 60754 1, EN 60811 2 1 | ||
Fire Behaviour Flame resistance according to IEC, Halogen Free IEC 60754-1, Self-Extinguishing, hardly inflammable | ||
Voltage 30V | ||
Cross Sectional Area 0.14 to 2mm² | ||
Outside Diameter 6.4mm | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- US
Related links
- Phoenix Contact NBC-MR/ 10.0-94B SCO US Cat5 Ethernet Cable 2 Core 10 m Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC-M12FSBP/3 Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC-MS/10 Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC-M12MSD/ 8 Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC-MS/ 3 Ethernet Cable Screened Polyurethane
