Phoenix Contact NBC Ethernet Cable, 1 m, Screened, Light Blue, PUR

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€56.71

(exc. VAT)

€69.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€56.71
5 +€55.57

*price indicative

RS Stock No.:
518-904
Mfr. Part No.:
1476045
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

Cable Length

1m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Screened/Unscreened

Screened

Jacket Colour

Light Blue

Jacket Material

PUR

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Fire Behaviour

Halogen Free IEC 60754-1, in acc. to UL VW1, IEC 60332-1-2, Flame resistance according to UN ECE

Standards/Approvals

cULus Listed Approval ID: E335024, IEC 61076-2-010, UL AWM Style 20963 (80°C/30 V), EN 50288-2-2

Outside Diameter

6.4mm

Voltage

100V

Cross Sectional Area

0.14mm²

Number of Cores

4

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is designed to meet the rigorous demands of modern industrial applications, providing robust connectivity with exceptional reliability. Featuring Advanced Shielding Technology, this cable ensures optimal performance and minimal signal interference, making it ideal for Ethernet CAT5 connections at speeds of up to 100 Mbps. The cable is preassembled with M12 Push-Pull connectors, ensuring a secure and straightforward installation process.

Wide operational temperature range for versatile applications

Preassembled design reduces installation time and complexity

Excellent mechanical properties for reliable use in tough environments

Ethernet CAT5 compatibility supports high speed data transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy