Phoenix Contact Free Ends, M12, 5 m Ethernet Cable Screened Polyurethane Sheath
- RS Stock No.:
- 518-900
- Mfr. Part No.:
- 1476013
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€52.75
(exc. VAT)
€64.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €52.75 |
| 5 + | €51.70 |
*price indicative
- RS Stock No.:
- 518-900
- Mfr. Part No.:
- 1476013
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | Free Ends, M12 | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 50288 2 2, UL VW1, UL AWM Style 20963, EN 60811 2 1, IEC 60754 1, IEC 11801, cULus, IEC 60332 1 2, UN ECE R 118.03 | |
| Fire Behaviour | Halogen Free, Self-Extinguishing, hardly inflammable, Flame resistance according to UN ECE | |
| Core Strands | 7 | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Outside Diameter | 6.4mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series Free Ends, M12 | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 50288 2 2, UL VW1, UL AWM Style 20963, EN 60811 2 1, IEC 60754 1, IEC 11801, cULus, IEC 60332 1 2, UN ECE R 118.03 | ||
Fire Behaviour Halogen Free, Self-Extinguishing, hardly inflammable, Flame resistance according to UN ECE | ||
Core Strands 7 | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 2 | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Outside Diameter 6.4mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Ethernet CAT5 network cable exemplifies precision engineering and high-quality materials to enhance connectivity in demanding environments. Designed for advanced shielding technology, it ensures minimal interference, making it an ideal choice for rapid data transmission. The product features a durable construction with a halogen-free PUR outer sheathing, suitable for industrial applications where reliability is paramount. With a cable length of 5 metres, this network cable offers versatility for various installations.
Halogen free PUR outer sheath offers environmental compliance and safety
Self extinguishing grip body enhances user safety during installation
4 position connectivity supports various network configurations
Capable of operating under extreme temperature conditions for versatile applications
Related links
- Phoenix Contact Free Ends 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Thin Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 2 m Ethernet Cable, Black Screened Polyurethane Sheath
