Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male, 10 m, Blue, Shielded Polyurethane
- RS Stock No.:
- 519-255
- Mfr. Part No.:
- 1413164
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-255
- Mfr. Part No.:
- 1413164
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat6A Cable | |
| Series | NBC | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Standards/Approvals | EAC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat6A Cable | ||
Series NBC | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Standards/Approvals EAC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact high-performance patch cable is expertly designed for both industrial and office environments, ensuring consistent connectivity and optimal data transmission. Engineered with advanced shielding technology and robust materials, this cable supports data speeds of up to 10 Gbps, making it ideal for demanding network applications. With a length of 10 metres and a durable outer sheath, it provides the versatility and reliability needed for diverse installations. Its IP20 rating safeguards against dust and moisture while maintaining the integrity of the connection. Perfect for use in control cabinets and other protected areas, the cable's pierce connection method simplifies installation and enhances reliability. Experience the blend of performance and durability that this product brings to your network infrastructure.
Perfectly suited for both industrial and office applications
Designed for simple installation with pierce connection technology
Delivers exceptional gigabit speeds for efficient data transfer
Sturdy construction supports long term usage in challenging environments
Ideal for integration in control cabinets and networking systems
Flexible enough to accommodate diverse installation requirements
Related links
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable M12 Male to M12 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable M12 Male to Straight Plug M12 Male Blue, Shielded Polyurethane
