WAGO 756 Ethernet Cable, 2 m, Screened, Green, PUR
- RS Stock No.:
- 279-3199
- Mfr. Part No.:
- 756-1203/060-020
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€68.91
(exc. VAT)
€84.76
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.91 |
*price indicative
- RS Stock No.:
- 279-3199
- Mfr. Part No.:
- 756-1203/060-020
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 756 | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | UL Underwriters Laboratories Inc. UL 1863 | |
| Voltage | 250V | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 756 | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals UL Underwriters Laboratories Inc. UL 1863 | ||
Voltage 250V | ||
Number of Cores 4 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- DE
The WAGO Ethernet cable features M12D plugs with straight design. It has 4 pole connectivity. This cable boasts a minimum bending diameter of 200 mm. It has capacity for 3 million bending cycles. This cable has high resistance to microbes, hydrolysis, oil, ozone, chemicals and UV radiation.
Halogen free
RoHS compliant
Silicon and CFC free
Suitable for drag chains
IP67 degree of protection
Related links
- WAGO 756 Ethernet Cable Screened Polyurethane
- WAGO 756 Ethernet Cable Screened Green, Polyurethane
- WAGO 756 Ethernet Cable Screened Polyurethane
- WAGO 756 Ethernet Cable Screened Green, Polyurethane
- WAGO 756 Ethernet Cable Screened Polyurethane
- WAGO 756 Ethernet Cable Screened Green, Polyurethane
- WAGO 4 Core Power Cable 2 m Thermoplastic Polyurethane
- WAGO Female 5 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
