Trendnet TI Thin Ethernet Cable, 2 m, Polyurethane
- RS Stock No.:
- 561-758
- Distrelec Article No.:
- 304-14-895
- Mfr. Part No.:
- TI-CD02
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€82.67
(exc. VAT)
€101.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.67 |
*price indicative
- RS Stock No.:
- 561-758
- Distrelec Article No.:
- 304-14-895
- Mfr. Part No.:
- TI-CD02
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Series | TI | |
| Product Type | Thin Ethernet Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Series TI | ||
Product Type Thin Ethernet Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- Trendnet TI Thin Ethernet Cable Polyurethane
- Metz-Connect 30064279 Ethernet Cable Screened Green, Polyurethane
- Metz-Connect 30064246 Ethernet Cable Screened Green, Polyurethane
- Metz-Connect 30064255 Ethernet Cable Screened Green, Polyurethane
- Molex Brad Micro-Change Ethernet Cable Green, Thermoplastic Polyurethane
- Phoenix Contact SPE Ethernet Cable Screened Polyurethane
- Bulgin PX0898 Cat6a Ethernet Cable Shielded Screened, Black Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue RJ45 Male to RJ45, Copper Braid Polyurethane
