Belden Cat6 Cable, 305 m, Grey Unterminated Unterminated, U/UTP PVC
- RS Stock No.:
- 631-647
- Mfr. Part No.:
- 7965E.00305
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€386.32
(exc. VAT)
€475.17
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €386.32 | €1.267 |
*price indicative
- RS Stock No.:
- 631-647
- Mfr. Part No.:
- 7965E.00305
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6 Cable | |
| Cable Length | 305m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | EU, ISO/IEC 11801-1, IEC 62821, CE | |
| Voltage | 72V | |
| Series | 7965E | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6 Cable | ||
Cable Length 305m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals EU, ISO/IEC 11801-1, IEC 62821, CE | ||
Voltage 72V | ||
Series 7965E | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 305m Cable Length, Grey Jacket - 7965E.00305
This power cable assembly provides a long-run connection solution for industrial and commercial electrical systems, delivering low-voltage distribution across extended distances. It is designed for installations requiring a single straight connector at one end with the opposite end left unterminated for site-specific termination. The cables construction includes a grey PVC outer sheath and a foil/untwisted-pair shielding format, making it suitable for controlled routing within EU and internationally referenced installations.
Features and Benefits:
• 305 m length enabling extended-distance power distribution
• 72V rating supporting low-voltage system requirements
• Straight connector to facilitate immediate plug-in connection
• Unterminated opposite end allowing custom termination on site
• U/UTP shield arrangement reducing external interference
• PVC jacket in grey offering mechanical protection and visibility
• 72V rating supporting low-voltage system requirements
• Straight connector to facilitate immediate plug-in connection
• Unterminated opposite end allowing custom termination on site
• U/UTP shield arrangement reducing external interference
• PVC jacket in grey offering mechanical protection and visibility
Applications
• Suitable for factory-floor low-voltage power runs in automation systems
• Ideal for machine-tool supply where custom termination is required
• Used with control panels requiring shielded cable entry to minimise noise
• Can be used for temporary power distribution in maintenance activities
• Suitable for installations conforming to EU and international cabling practices
• Ideal for machine-tool supply where custom termination is required
• Used with control panels requiring shielded cable entry to minimise noise
• Can be used for temporary power distribution in maintenance activities
• Suitable for installations conforming to EU and international cabling practices
What sheath material is used for abrasion resistance and flexibility?
The outer sheath is manufactured from polyvinyl chloride to provide mechanical protection while retaining flexibility for routing.
How is electromagnetic interference managed along the cable?
A U/UTP shielding arrangement is incorporated to mitigate external noise on conductors during operation.
Which regulatory frameworks are referenced for installation suitability?
The cable aligns with EU directives and follows standards referenced under ISO/IEC 11801-1 and IEC 62821 for cabling and equipment contexts.
Can the unterminated end be prepared for different connector types?
Yes, the free end is intended for site-specific termination to different Terminal blocks or bespoke connectors as required.
What colour coding does the cable use for Visual identification?
The external jacket is grey to assist identification within bundled cabling and installation layouts.
Related links
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Black Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Red Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Grey Unterminated Unterminated, U/UTP PVC
- RS PRO Cat5e Ethernet Cable Grey Unterminated Unterminated, U/UTP PVC
