Belden Cat6 Cable, 100 m, Grey Unterminated Unterminated, U/UTP PVC
- RS Stock No.:
- 631-561
- Mfr. Part No.:
- 7965E.00B100
- Manufacturer:
- Belden
Subtotal (1 reel of 100 metres)*
€126.66
(exc. VAT)
€155.79
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €126.66 | €1.267 |
*price indicative
- RS Stock No.:
- 631-561
- Mfr. Part No.:
- 7965E.00B100
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, EU, IEC 62821, ISO/IEC 11801-1 | |
| Series | 7965E | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals CE, EU, IEC 62821, ISO/IEC 11801-1 | ||
Series 7965E | ||
Voltage 72V | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 100m Cable Length, Grey Jacket - 7965E.00B100
This power cable assembly provides a ready-to-deploy connection for industrial and automation systems, delivering low-voltage power in installations that require a pre-fitted straight connector on one end and an unterminated opposite end for custom termination on site. Its grey polyvinyl chloride jacket and U/UTP shielding make it suitable for electrically noisy environments while conforming to relevant international standards.
Features and Benefits:
• 100m length enables long-range cable runs without joints
• 72V rating supports low-voltage power distribution requirements
• Straight connector to unterminated end simplifies field termination
• Polyvinyl chloride jacket offers abrasion resistance and flexibility
• U/UTP shield reduces electromagnetic interference in installations
• Conforms to IEC62821 and ISO/IEC11801-1 for standardised use
• 72V rating supports low-voltage power distribution requirements
• Straight connector to unterminated end simplifies field termination
• Polyvinyl chloride jacket offers abrasion resistance and flexibility
• U/UTP shield reduces electromagnetic interference in installations
• Conforms to IEC62821 and ISO/IEC11801-1 for standardised use
Applications
• Suitable for factory automation power feeds to remote devices
• Ideal for industrial control panels requiring site-specific termination
• Used with conveyors and motorised equipment operating at low voltage
• Can be used for power distribution in machine tool installations
• Used for wiring in test rigs and temporary power set-ups
• Ideal for industrial control panels requiring site-specific termination
• Used with conveyors and motorised equipment operating at low voltage
• Can be used for power distribution in machine tool installations
• Used for wiring in test rigs and temporary power set-ups
How should the unterminated end be prepared for connection?
Strip the PVC outer sheath carefully to expose conductors, maintain the U/UTP shielding integrity, and apply the chosen termination technique compatible with the systems connector and current-carrying requirements.
What environmental or safety approvals does it meet for installation?
It meets CE marking and adheres to IEC62821 and ISO/IEC11801-1 standards, indicating conformity with applicable European and international electrical and cable performance requirements.
How does the shielding affect installation near sensitive equipment?
The U/UTP configuration provides a screened pair structure that mitigates EMI, so routing alongside signal cables is feasible when correct earthing and separation practices are employed.
Related links
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Black Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Red Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Black Unterminated Unterminated, U/UTP Polyethylene
