Belden Cat6 Cable, 305 mm, Grey Unterminated Unterminated, U/UTP PVC
- RS Stock No.:
- 631-649
- Mfr. Part No.:
- 7965E.00A305
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€386.32
(exc. VAT)
€475.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €386.32 | €1.267 |
*price indicative
- RS Stock No.:
- 631-649
- Mfr. Part No.:
- 7965E.00A305
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 305mm | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | ISO/IEC 11801-1, CE, EU, IEC 62821 | |
| Series | 7965E | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 305mm | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals ISO/IEC 11801-1, CE, EU, IEC 62821 | ||
Series 7965E | ||
Voltage 72V | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 305mm Cable Length, Grey Jacket - 7965E.00A305
This power cable assembly is a short, shielded supply cable designed for industrial and automation environments where a compact, robust connection is required. It provides a low-voltage conduit for power distribution within control panels, machinery enclosures and equipment racks, delivering compatibility with applications that require a compact, high-performance shielded cable with a protective outer sheath.
Features & Benefits
• 305mm length for tight-panel routing and constrained spaces
• U/UTP shielding reduces electromagnetic interference for cleaner supply
• 72V rating supports low-voltage industrial power circuits
• Grey PVC jacket offers abrasion resistance and Visual identification
• Unterminated ends allow custom connectorisation on-site
• U/UTP shielding reduces electromagnetic interference for cleaner supply
• 72V rating supports low-voltage industrial power circuits
• Grey PVC jacket offers abrasion resistance and Visual identification
• Unterminated ends allow custom connectorisation on-site
**Applications**
• Suitable for internal wiring of control panels in automation systems
• Ideal for power routing in electrical cabinets and machinery housings
• Used with bespoke connector assemblies for equipment integration
• Can be used for short-link power feeds between modular devices
• Ideal for power routing in electrical cabinets and machinery housings
• Used with bespoke connector assemblies for equipment integration
• Can be used for short-link power feeds between modular devices
What insulation material is used on the outer sheath?
The outer sheath is manufactured from polyvinyl chloride, chosen for mechanical protection and straightforward handling during installation.
How does the cables shielding affect cable management near sensitive electronics?
The U/UTP construction provides a single layer of overall screening that reduces conducted and radiated noise, helping maintain signal integrity in proximity to control electronics.
Are the conductors pre-terminated for immediate connection?
No, both ends are supplied unterminated so installers can apply bespoke terminations or factory connectors to suit equipment requirements.
Which standards and approvals relate to safety and performance for this cable?
It conforms to ISO/IEC 11801-1, carries CE marking and meets IEC 62821 requirements for specified performance and regulatory acceptance.
Related links
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Black Unterminated Unterminated, U/UTP Polyethylene
- Belden Cat6 Cable Black Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Red Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
