Belden Cat6 Cable, 305 m, Purple Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-645
- Mfr. Part No.:
- 2424DD.07A305
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€375.78
(exc. VAT)
€462.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €375.78 | €1.232 |
*price indicative
- RS Stock No.:
- 631-645
- Mfr. Part No.:
- 2424DD.07A305
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Purple | |
| Standards/Approvals | CE, ISO/IEC 11801-1, EU, IEC 62821 | |
| Series | 2424DD | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 305m | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Purple | ||
Standards/Approvals CE, ISO/IEC 11801-1, EU, IEC 62821 | ||
Series 2424DD | ||
Voltage 72V | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 305m Cable Length, Purple Jacket - 2424DD.07A305
This power cable assembly is designed to deliver low-voltage power in professional electrical and automation environments where reduced-hazard materials and reliable conductance are required. It combines a straight connector at one end with an unterminated opposite end, supplied on a continuous 305 m length and finished in purple for clear identification in complex installations.
Features and Benefits:
• 305 m continuous length enables long-run installations
• 72V rating supports low-voltage power distribution
• Low Smoke Zero Halogen jacket reduces toxic fumes
• U/UTP shielding limits electromagnetic interference
• Straight-to-unterminated configuration simplifies custom terminations
• 72V rating supports low-voltage power distribution
• Low Smoke Zero Halogen jacket reduces toxic fumes
• U/UTP shielding limits electromagnetic interference
• Straight-to-unterminated configuration simplifies custom terminations
Applications
• Suitable for powering distributed sensors in factory automation
• Ideal for routing low-voltage supplies in machine cabinets
• Used for bespoke cable terminations in electrical panels
• Can be used for colour‑coded cabling in control rooms
• Used with modular distribution blocks in manufacturing lines
• Ideal for routing low-voltage supplies in machine cabinets
• Used for bespoke cable terminations in electrical panels
• Can be used for colour‑coded cabling in control rooms
• Used with modular distribution blocks in manufacturing lines
What connector formats are provided for immediate connection?
One end is fitted with a straight connector for direct mating while the other end is left unterminated to allow bespoke termination or integration with Terminal blocks on site.
How does the cable jacket behave in confined spaces?
The jacket material is Low Smoke Zero Halogen which maintains low toxicity and reduced smoke generation during combustion, improving evacuation visibility in enclosed areas.
What electromagnetic performance can be expected?
The U/UTP shield arrangement offers a screened pair construction that mitigates external electromagnetic interference for more stable power delivery in electrically noisy environments.
Which regulatory or standards markers apply to its use?
It meets recognised international standards relevant to structured and power cabling installations, indicating suitability for conventional industrial and commercial deployments.
Related links
- Belden Cat6 Cable Purple Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Purple Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Purple Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable White Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
