Belden Cat6 Cable, 305 m, Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-670
- Mfr. Part No.:
- 2424DC.06305
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€580.48
(exc. VAT)
€713.99
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €580.48 | €1.903 |
*price indicative
- RS Stock No.:
- 631-670
- Mfr. Part No.:
- 2424DC.06305
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6 Cable | |
| Cable Length | 305m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | IEC 62821, CE, EU, ISO/IEC 11801-1 | |
| Series | 2424DC | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6 Cable | ||
Cable Length 305m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals IEC 62821, CE, EU, ISO/IEC 11801-1 | ||
Series 2424DC | ||
Voltage 72V | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 305m Cable Length, Blue Jacket - 2424DC.06305
This power cable assembly provides a long-length, industrial-grade electrical connection for installations requiring extended runs and reduced fire-hazard emissions. It is supplied as an unterminated blue-jacketed cable suitable for environments where low smoke and halogen-free materials are required and where standard shielding is necessary for signal integrity in power distribution up to its rated voltage.
Features & Benefits
• 305 m length enables long continuous runs without splicing
• Low Smoke Zero Halogen jacket reduces toxic emission risk
• U/UTP shield configuration minimises electromagnetic interference
• 72V rated for low-voltage power distribution
• Blue jacket aids circuit identification on-site
• Low Smoke Zero Halogen jacket reduces toxic emission risk
• U/UTP shield configuration minimises electromagnetic interference
• 72V rated for low-voltage power distribution
• Blue jacket aids circuit identification on-site
**Applications**
• Suitable for factory automation power routing over long distances
• Ideal for installation in electronics manufacturing facilities
• Used with control panels requiring low-emission cabling materials
• Can be used for electrical distribution in mechanical plant rooms
• Ideal for installation in electronics manufacturing facilities
• Used with control panels requiring low-emission cabling materials
• Can be used for electrical distribution in mechanical plant rooms
How is the product delivered for on-site termination?
It is supplied without connectors fitted so ends can be cut and terminated to site-specific connectors or Terminal blocks.
Which standard ensures compatibility with modern structured cabling practices?
The cable conforms to ISO/IEC 11801-1 for structured power cabling alignment and installation compatibility.
What approvals indicate conformity with safety and regional requirements?
It meets CE marking and follows IEC 62821 which relates to relevant cable construction and performance criteria.
How does the jacket material affect installation in confined spaces?
The Low Smoke Zero Halogen compound lowers corrosive and smoke output during combustion, making it suitable for installations where evacuation and equipment protection are priorities.
Related links
- Belden Cat6 Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Purple Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable White Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
