Belden Cat6 Cable, 305 m, Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-651
- Mfr. Part No.:
- 7965ENH.01305
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€415.96
(exc. VAT)
€511.63
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €415.96 | €1.364 |
*price indicative
- RS Stock No.:
- 631-651
- Mfr. Part No.:
- 7965ENH.01305
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ISO/IEC 11801-1, IEC 62821, CE, EU | |
| Voltage | 72V | |
| Series | 7965ENH | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 305m | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ISO/IEC 11801-1, IEC 62821, CE, EU | ||
Voltage 72V | ||
Series 7965ENH | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 305m Cable Length, Grey Jacket - 7965ENH.01305
This power cable assembly delivers insulated electrical distribution for industrial and commercial installations, providing a shielded Multicore conductor in a low-emission jacket for use where reduced smoke and toxic gas output are required. It is intended for up to 72V systems and deployed in environments that demand compliance with international wiring standards and EU conformity.
Features & Benefits
• U/UTP shielding reduces electromagnetic interference and crosstalk
• Low Smoke Zero Halogen jacket limits harmful emissions in fires
• Rated for 72V systems to support low-voltage power distribution
• CE and EU approved for regulatory acceptance across installations
• Meets ISO/IEC 11801-1 and IEC 62821 standards for structured cabling
• Low Smoke Zero Halogen jacket limits harmful emissions in fires
• Rated for 72V systems to support low-voltage power distribution
• CE and EU approved for regulatory acceptance across installations
• Meets ISO/IEC 11801-1 and IEC 62821 standards for structured cabling
**Applications**
• Suitable for factory automation low-voltage power runs
• Ideal for electrical control panel internal wiring
• Used for power distribution in electronic test rigs
• Can be used for mechanical systems requiring reduced-emission cabling
• Ideal for electrical control panel internal wiring
• Used for power distribution in electronic test rigs
• Can be used for mechanical systems requiring reduced-emission cabling
What handling considerations apply for long reels during installation?
Reels of this cable require appropriate cable-pulling techniques and supports to prevent excessive bend radii and tensile stress
secure drum rotation and avoid kinking to maintain conductor integrity.
How does the jacket material influence fire-site conditions?
The low-emission compound produces significantly lower smoke density and reduced corrosive gases compared with conventional PVC, improving visibility and limiting equipment damage during incidents.
What connector preparation is required on-site?
The cable is supplied without terminations, so installers must strip the jacket and prepare individual cores for crimping, soldering or screw termination according to system requirements and safety practices.
Are there screening considerations when routing parallel signal cables?
The unshielded pairs within the screened assembly benefit from the overall U/UTP construction, so maintain separation from high-current conductors and route with the screen earthed at a single point to control noise.
Related links
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Purple Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable White Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
