Belden Cat6a Cable, 500 m, Grey Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-681
- Mfr. Part No.:
- 10GXE92.08500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,272.30
(exc. VAT)
€1,564.93
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,272.30 | €2.545 |
*price indicative
- RS Stock No.:
- 631-681
- Mfr. Part No.:
- 10GXE92.08500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| LAN Category | Cat6a | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | S/FTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | CE, ISO/IEC 11801-1, EU, IEC 62821 | |
| Series | 10GXE92 | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
LAN Category Cat6a | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
Shield Type S/FTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals CE, ISO/IEC 11801-1, EU, IEC 62821 | ||
Series 10GXE92 | ||
Voltage 72V | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Grey Jacket - 10GXE92.08500
This power cable assembly is a long-run, shielded supply cable designed for industrial and networking environments where low emission and reduced toxic smoke are required. It is suited to applications needing unterminated cable lengths for customised terminations and is manufactured with materials and approvals aligned to international wiring standards.
Features & Benefits
• 500m length enables long-distance power distribution
• S/FTP shielding reduces electromagnetic interference for stable operation
• Low Smoke Zero Halogen jacket minimises harmful emissions during fire
• 72V rating supports low-voltage industrial power systems
• Grey outer jacket offers discreet Visual integration in installations
• S/FTP shielding reduces electromagnetic interference for stable operation
• Low Smoke Zero Halogen jacket minimises harmful emissions during fire
• 72V rating supports low-voltage industrial power systems
• Grey outer jacket offers discreet Visual integration in installations
**Applications**
• Suitable for power distribution in automated production lines
• Ideal for connecting distributed sensors and actuators in factories
• Used for power runs in electrical control cabinets requiring custom terminations
• Can be used for network-adjacent power feeds in industrial buildings
• Ideal for connecting distributed sensors and actuators in factories
• Used for power runs in electrical control cabinets requiring custom terminations
• Can be used for network-adjacent power feeds in industrial buildings
How is the cable finished for termination on site?
It is supplied unterminated at both ends to allow bespoke connector fitting or direct wiring to terminals as required by the installation.
What shielding topology is used and why does it matter?
The cable employs S/FTP construction, combining an overall screen with individually foil-wrapped pairs to limit crosstalk and external interference in electrically noisy environments.
Which material characteristics affect safety in confined spaces?
The outer sheath is Low Smoke Zero Halogen, which reduces corrosive and toxic gas emissions and smoke density if exposed to fire, improving occupant and equipment safety.
What standards and approvals relate to its use in structured installations?
The cable conforms to recognised European and international standards, ensuring compatibility with established structured cabling and industrial wiring practices.
What voltage applications is the cable suitable for?
It is specified for use at 72V, making it appropriate for low-voltage industrial and automation power systems.
Related links
- Belden Cat6a Cable Grey Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Yellow Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Purple Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Grey Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- RS PRO Cat7 Ethernet Cable Grey Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, F/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, U/FTP Low Smoke Zero Halogen
