Belden Cat6a Cable, 500 m, Blue Unterminated Unterminated, U/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-589
- Mfr. Part No.:
- 10GXV03.06500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€886.36
(exc. VAT)
€1,090.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €886.36 | €1.773 |
*price indicative
- RS Stock No.:
- 631-589
- Mfr. Part No.:
- 10GXV03.06500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| LAN Category | Cat6a | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/FTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | CE, IEC 62821, ISO/IEC 11801-1, EU | |
| Voltage | 72V | |
| Series | 10GXV03 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
LAN Category Cat6a | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/FTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals CE, IEC 62821, ISO/IEC 11801-1, EU | ||
Voltage 72V | ||
Series 10GXV03 | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Blue Jacket - 10GXV03.06500
This power cable assembly provides a long-distance, shielded power link for industrial control and automation systems. It is designed to carry low-voltage power in installations where reduced-toxicity emissions and enhanced signal integrity are required, and is suited to environments that demand compliance with European and international wiring standards.
Features and Benefits:
• 500m length enables extended runs without splices
• U/FTP shielding reduces crosstalk and EMI susceptibility
• Low smoke zero halogen jacket limits toxic gases in fires
• Blue sheath aids Visual identification in cable routes
• Straight connector to unterminated end allows field termination
• Rated for 72V operation for low-voltage power distribution
• U/FTP shielding reduces crosstalk and EMI susceptibility
• Low smoke zero halogen jacket limits toxic gases in fires
• Blue sheath aids Visual identification in cable routes
• Straight connector to unterminated end allows field termination
• Rated for 72V operation for low-voltage power distribution
Applications
• Suitable for long cable runs between control panels and equipment
• Ideal for power supply to distributed automation nodes
• Used with industrial sensors and actuators requiring shielded feed
• Can be used for temporary or permanent installations in factories
• Suitable for installations needing a blue LSZH Visual standard
• Ideal for power supply to distributed automation nodes
• Used with industrial sensors and actuators requiring shielded feed
• Can be used for temporary or permanent installations in factories
• Suitable for installations needing a blue LSZH Visual standard
What jacket properties affect routing through containment?
The halogen-free, low-smoke outer material has flexibility and abrasion resistance suitable for cable trays and conduits while reducing harmful emissions during combustion.
How does the shielding influence earthing practices?
The U/FTP construction concentrates shielding per core pair and typically requires a single-point or recommended equipotential bonding at termination to control EMI and earth-loop currents.
What termination options are possible at the unterminated end?
Field termination can be performed with crimped lugs, soldered connections, or factory-style connectorisation compatible with 72V-rated terminals, following accepted strip and shield termination methods.
Which approvals are relevant for specification and procurement?
The cable meets European and international standards referenced for safety and performance, aligning it with common regulatory criteria for industrial deployments.
Related links
- Belden Cat6a Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, F/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Grey Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
