Belden Cat6a Cable, 500 m, Blue Unterminated Unterminated, F/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-592
- Mfr. Part No.:
- 10GXE01.06500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€919.20
(exc. VAT)
€1,130.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €919.20 | €1.838 |
*price indicative
- RS Stock No.:
- 631-592
- Mfr. Part No.:
- 10GXE01.06500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| LAN Category | Cat6a | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | F/FTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | CE, IEC 62821, ISO/IEC 11801-1, EU | |
| Voltage | 72V | |
| Series | 10GXE01 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
LAN Category Cat6a | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
Shield Type F/FTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals CE, IEC 62821, ISO/IEC 11801-1, EU | ||
Voltage 72V | ||
Series 10GXE01 | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Blue Jacket - 10GXE01.06500
This power cable assembly provides a long-reach, shielded connection for industrial and automation environments requiring robust conductor protection and low-emission jackets. It is supplied as a continuous 500 m length with no fitted terminations, designed for installations where custom connectorisation and on-site termination are required. The cables blue outer sheath and flame-retardant, low-toxicity construction suit installations where reduced smoke and halogen output are necessary.
Features & Benefits
• F/FTP shielding reduces crosstalk and maintains signal integrity
• Low Smoke Zero Halogen jacket limits toxic emissions during combustion
• 72V rating supports low-voltage industrial power distribution
• CE and EU conformity ensures recognised regulatory alignment
• Complies with IEC 62821 and ISO/IEC 11801-1 for industrial use
• Low Smoke Zero Halogen jacket limits toxic emissions during combustion
• 72V rating supports low-voltage industrial power distribution
• CE and EU conformity ensures recognised regulatory alignment
• Complies with IEC 62821 and ISO/IEC 11801-1 for industrial use
**Applications**
• Suitable for power and data runs in factory automation systems
• Ideal for cable trays and routed plant wiring in machinery rooms
• Used for custom-terminated runs in control panels and motor drives
• Can be used for installations requiring reduced-smoke cabling
• Ideal for cable trays and routed plant wiring in machinery rooms
• Used for custom-terminated runs in control panels and motor drives
• Can be used for installations requiring reduced-smoke cabling
How is the cable delivered for site termination?
It arrives as an unterminated continuous 500 m length so technicians can fit connectors or terminations to match on-site requirements.
What environmental safety feature does the jacket provide?
The jacket is formulated to emit minimal smoke and negligible halogenated gases if exposed to fire, reducing hazard to personnel and equipment.
Which standards indicate suitability for industrial cabling practices?
Conformance to IEC 62821 and ISO/IEC 11801-1 demonstrates design intent for industrial cabling and recognised performance criteria.
Can the cable be used across the EU market?
The assembly carries CE marking and is described as EU compliant, making it appropriate for deployment within EU-regulated installations.
Related links
- Belden Cat6a Cable Purple Unterminated Unterminated, F/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, U/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
