Belden 74002E Cat5E Cable, 500 m, Black PVC
- RS Stock No.:
- 631-688
- Mfr. Part No.:
- 74002E.01500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,284.90
(exc. VAT)
€1,580.43
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,284.90 | €2.57 |
*price indicative
- RS Stock No.:
- 631-688
- Mfr. Part No.:
- 74002E.01500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 74002E | |
| Product Type | Cat5E Cable | |
| Cable Length | 500m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, IEC 60332-1-2, EU CE, UKCA | |
| Fire Behaviour | IEC 60332-1-2 | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 6.5mm | |
| Size of Strands | 7AWG | |
| Voltage | 450V | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 74002E | ||
Product Type Cat5E Cable | ||
Cable Length 500m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, IEC 60332-1-2, EU CE, UKCA | ||
Fire Behaviour IEC 60332-1-2 | ||
Conductor Material Bare Copper | ||
Outside Diameter 6.5mm | ||
Size of Strands 7AWG | ||
Voltage 450V | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- HU
Belden 74002E Series Thin Ethernet Cable, 500m Cable Length, Black Jacket - 74002E.01500
This thin Ethernet cable is designed to provide low-profile network connectivity for industrial and control environments. It combines a stranded conductor construction and a flexible PVC outer sheath to support signal transmission within automation, electronics and electrical installations while operating across a wide temperature range.
Features and Benefits:
• Stranded bare copper conductor improves flexibility for routing
• Four cores enable multi-pair signal distribution in Compact runs
• IEC 60332-1-2 fire behaviour reduces flame propagation risk
• Rated for 450V to handle higher-voltage installations
• Temperature range -40°C to 80°C maintains performance in extremes
• Black PVC jacket offers abrasion resistance and a neat finish
• Four cores enable multi-pair signal distribution in Compact runs
• IEC 60332-1-2 fire behaviour reduces flame propagation risk
• Rated for 450V to handle higher-voltage installations
• Temperature range -40°C to 80°C maintains performance in extremes
• Black PVC jacket offers abrasion resistance and a neat finish
Applications
• Suitable for factory automation cabling between controllers and devices
• Ideal for cabinet internal wiring in switchgear and control panels
• Used for instrument and sensor cabling in mechanical systems
• Can be used for temporary or fixed network runs in electronics workshops
• Ideal for cabinet internal wiring in switchgear and control panels
• Used for instrument and sensor cabling in mechanical systems
• Can be used for temporary or fixed network runs in electronics workshops
How is flexibility achieved for confined routing?
Flexibility stems from the conductor being MADE of seven stranded strands per core, which eases bending and installation in tight spaces.
What protection does the outer material provide?
The polyvinyl chloride jacket gives resistance to mechanical wear and provides a Durable outer layer suited to industrial environments.
What approvals cover environmental and safety aspects?
The cable holds RoHS, EU CE and UKCA approvals together with the specified IEC fire-behaviour standard.
How does voltage rating influence application choice?
The 450V rating allows use in installations where higher system voltages may be present while maintaining insulation integrity.
Related links
- Belden 74002E Cat5e Ethernet Cable Screened, Black PVC
- Belden 74001E Cat5E Cable Black PVC
- Belden 74002PU Cat5E Cable Black, Polyurethane
- Belden 74003PU Cat5E Cable Black, Polyurethane
- Belden 74001NH Cat5E Cable Black, Low Smoke Zero Halogen
- Belden 70007E Cat5E Cable PROFINET Type B, Green PVC
- Belden 1583E Cat5E Cable Cat5e, Blue PVC
- Belden 70006E Cat5E Cable Cat5e, Green PVC
