Belden 74003PU Cat5E Cable, 500 m, Black, Polyurethane
- RS Stock No.:
- 631-712
- Mfr. Part No.:
- 74003PU.01500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€2,313.30
(exc. VAT)
€2,845.36
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,313.30 | €4.627 |
*price indicative
- RS Stock No.:
- 631-712
- Mfr. Part No.:
- 74003PU.01500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat5E Cable | |
| Series | 74003PU | |
| Cable Length | 500m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | RoHS, IEC 60332-1-2, EU CE, UKCA | |
| Size of Strands | 19AWG | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 6.65mm | |
| Voltage | 450V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat5E Cable | ||
Series 74003PU | ||
Cable Length 500m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals RoHS, IEC 60332-1-2, EU CE, UKCA | ||
Size of Strands 19AWG | ||
Number of Cores 8 | ||
Conductor Material Bare Copper | ||
Outside Diameter 6.65mm | ||
Voltage 450V | ||
- COO (Country of Origin):
- HU
Belden 74003PU Series Thin Ethernet Cable, 500m Cable Length, Black Jacket - 74003PU.01500
This thin Ethernet cable is designed for industrial and automation environments where compact, flexible data wiring is required. It provides multi-core connectivity for control and communications systems, suited to installations requiring a slim profile and resilient outer covering in exposed or confined routing.
Features and Benefits:
• 8-core stranded conductor delivers improved flexibility and routing ease
• Stranded bare copper 19 strands enhances signal continuity and bend resilience
• Polyurethane black jacket offers abrasion resistance and external protection
• Halogen-free compound reduces toxic emissions during combustion
• 450V rating enables use in higher-voltage control circuits
• Operates across -40°C to 80°C for wide environmental tolerance
• Stranded bare copper 19 strands enhances signal continuity and bend resilience
• Polyurethane black jacket offers abrasion resistance and external protection
• Halogen-free compound reduces toxic emissions during combustion
• 450V rating enables use in higher-voltage control circuits
• Operates across -40°C to 80°C for wide environmental tolerance
Applications
• Suitable for factory automation cabling in machine cabinets
• Ideal for linking sensors and actuators in production lines
• Used with industrial switches for plant-floor network segments
• Can be used for confined trunking and cable trays in control panels
• Suitable for retrofit installations requiring a thin 500m supply length
• Ideal for linking sensors and actuators in production lines
• Used with industrial switches for plant-floor network segments
• Can be used for confined trunking and cable trays in control panels
• Suitable for retrofit installations requiring a thin 500m supply length
How does the conductor construction affect cable handling?
The 19-strand configuration of the bare copper conductors increases Flex life and reduces the risk of breakage when pulled through tight bends, making it easier to manoeuvre during installation.
What does the jacket material contribute to longevity?
The polyurethane outer sheath resists mechanical wear and chemicals typically found on shop floors, preserving insulation integrity and extending service intervals.
Can this cable be used near heat-generating equipment?
Yes, the specified maximum operating temperature of 80°C allows routing in areas with elevated ambient temperatures without compromising electrical performance.
What approvals indicate suitability for safety-conscious installations?
It carries recognised electrical and fire-safety approvals appropriate for many industrial installations, supporting conformity with local regulatory requirements.
Related links
- Belden 74003PU Cat5e Ethernet Cable Screened Polyurethane
- Belden 74002PU Cat5E Cable Black, Polyurethane
- Belden 74009PU Cat5E Cable Cat5e Polyurethane
- Belden 74001E Cat5E Cable Black PVC
- Belden 74002E Cat5E Cable Black PVC
- Belden 74001NH Cat5E Cable Black, Low Smoke Zero Halogen
- Belden 74004PU Cat7 Cable Black, Polyurethane
- Belden 1583E Cat5E Cable Cat5e, Blue PVC
