Belden 74001E Cat5E Cable, 500 m, Black PVC

Subtotal (1 reel of 500 metres)*

€1,315.20

(exc. VAT)

€1,617.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,315.20€2.63

*price indicative

RS Stock No.:
631-691
Mfr. Part No.:
74001E.01500
Manufacturer:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat5E Cable

Series

74001E

Cable Length

500m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Conductor Type

Solid

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

IEC 60332-1-2

Standards/Approvals

IEC 60332-1-2, EU CE, UKCA, RoHS

Outside Diameter

6.8mm

Conductor Material

Bare Copper

Voltage

450V

Number of Cores

4

COO (Country of Origin):
HU

Belden 74001E Series Thin Ethernet Cable, 500m Cable Length, Black Jacket - 74001E.01500


This thin Ethernet cable provides reliable network connectivity for industrial and commercial systems where compact, robust wiring is required. Designed for data transmission in automation, electronics and electrical installations, it combines a narrow profile with materials suited to a wide temperature range and standard-rated electrical performance.

Features and Benefits:


• Solid bare copper conductors deliver consistent signal integrity and low loss
• PVC outer sheath offers chemical resistance and straightforward installation
• Four-core construction simplifies typical Ethernet pair termination
• Rated for 450V to suit heavier-duty electrical environments
• Fire behaviour compliant with IEC 60332-1-2 reduces flame propagation risk
• Operational between -40°C and 80°C supports varied ambient conditions

Applications


• Suitable for factory automation network runs requiring Compact cabling
• Ideal for control-cabinet internal Ethernet routing
• Used for machine-to-machine Ethernet links in harsh ambient conditions
• Can be used for building installations where a slim black cable is needed

What conductor type is used and why does it matter?


Conductors are solid bare copper which gives consistent impedance and is preferable where fixed, permanent runs require stable electrical performance.

How does the sheath material affect installation and maintenance?


The PVC jacket provides a flexible yet Durable exterior that resists oils and general wear, facilitating straightforward pulling and terminating without specialised tools.

What approvals indicate suitability for international installations?


It carries CE, UKCA and RoHS approvals and meets IEC 60332-1-2 for fire behaviour, aligning it with common regulatory requirements.

How does cable construction influence heat tolerance during operation?


The materials and construction permit a maximum operating temperature of 80°C, ensuring thermal stability under sustained electrical loading.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy