Belden 74009PU Cat5E Cable, 500 m, Cat5e, Black, Polyurethane

Subtotal (1 reel of 500 metres)*

€2,158.50

(exc. VAT)

€2,654.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,158.50€4.317

*price indicative

RS Stock No.:
631-706
Mfr. Part No.:
74009PU.01500
Manufacturer:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat5E Cable

Series

74009PU

Cable Length

500m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Sub Type

Cat5e

Jacket Material

Polyurethane

Jacket Colour

Black

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Core Strands

19 x 100 μm

Standards/Approvals

UKCA, IEC 60332-1-2, RoHS, EU CE

Voltage

450V

Conductor Material

Bare Copper

Size of Strands

100μm

Outside Diameter

6.4mm

Number of Cores

4

Number of Strands

19

COO (Country of Origin):
HU

Belden 74009PU Series Thin Ethernet Cable, 500m Cable Length, Black Jacket - 74009PU.01500


This thin Ethernet cable provides Compact network connectivity for industrial and automation systems. Designed as a 4-core Cat5e solution with stranded conductors and a flexible outer sheath, it supports data transmission in confined installations where a low-profile cable is required. The cable’s black polyurethane jacket and temperature resilience make it suitable for installations exposed to mechanical movement and varying ambient conditions.

Features & Benefits


• 19x0.10 stranded conductors for enhanced Flex performance
• Bare copper conductor material for consistent electrical conductivity
• Polyurethane black jacket offering abrasion and Flex resistance
• Temperature range -40 to 80°C for wide environmental tolerance
• 450V rating enabling use in higher-voltage control environments
• 6.4mm outside diameter for low-profile routing in tight spaces

**Applications**


• Suitable for machine Vision and factory automation cabling
• Ideal for panel wiring in control cabinets with limited space
• Used with mobile equipment requiring frequent cable movement
• Can be used for Ethernet links in confined plant walkways

How many individual cores does it contain and what is their arrangement?


It contains four cores arranged as a Cat5e configuration, each using a multistrand conductor construction to balance flexibility and signal integrity.

What material composes the outer sheath and why is it chosen?


The outer sheath is polyurethane, chosen for its wear resistance and flexibility in repetitive-motion industrial settings.

What approvals or standards does it meet relevant to fire performance?


The cable complies with IEC 60332-1-2 for single-wire vertical flame propagation characteristics.

Is the cable suited for routing where a Compact profile is required?


Yes, its 6.4mm outside diameter provides a low-profile option for routing through narrow ducts and trays.

What voltage environment is appropriate for this cable?


It is specified for use up to 450V, making it compatible with many control and industrial power distribution scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy