Belden 1885ELW Cat7 Cable, 1 km, Shielded, Cat7 Cable, Orange, Low Smoke Zero Halogen
- RS Stock No.:
- 644-582
- Mfr. Part No.:
- 1885ELW.011000
- Manufacturer:
- Belden
Subtotal (1 reel of 1000 metres)*
€2,843.70
(exc. VAT)
€3,497.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,843.70 | €2.844 |
*price indicative
- RS Stock No.:
- 644-582
- Mfr. Part No.:
- 1885ELW.011000
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 1885ELW | |
| Product Type | Cat7 Cable | |
| Cable Length | 1km | |
| LAN Category | Cat7 | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Cat7 Cable | |
| Screened/Unscreened | Shielded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH, EU CE, IEC 60332-1-2, RoHS | |
| Fire Behaviour | IEC 60332-1-2 | |
| Outside Diameter | 7.6mm | |
| Voltage | 72V | |
| Conductor Material | Bare Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 1885ELW | ||
Product Type Cat7 Cable | ||
Cable Length 1km | ||
LAN Category Cat7 | ||
Terminated/Unterminated Unterminated | ||
Sub Type Cat7 Cable | ||
Screened/Unscreened Shielded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Orange | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH, EU CE, IEC 60332-1-2, RoHS | ||
Fire Behaviour IEC 60332-1-2 | ||
Outside Diameter 7.6mm | ||
Voltage 72V | ||
Conductor Material Bare Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- HU
Belden 1885ELW Series Thin Ethernet Cable, 1000m Cable Length, Orange Jacket - 1885ELW.011000
This thin Ethernet cable is designed for high-performance network connectivity where space and safety considerations matter. It serves as a Compact Cat7 solution for installations requiring a narrow-profile conduit, enhanced fire-behaviour characteristics and a visible jacket for easy identification in complex cabling environments.
Features and Benefits:
• 1000 m reel length reduces installation joins and downtime
• Low Smoke Zero Halogen jacket limits toxic emissions in fires
• Bare solid copper conductors deliver consistent signal integrity
• IEC60332-1-2 fire performance supports staged fire-safety planning
• 72V rating permits compatibility with common low-voltage systems
• 4-core design simplifies pairing for Cat7 link assemblies
• Low Smoke Zero Halogen jacket limits toxic emissions in fires
• Bare solid copper conductors deliver consistent signal integrity
• IEC60332-1-2 fire performance supports staged fire-safety planning
• 72V rating permits compatibility with common low-voltage systems
• 4-core design simplifies pairing for Cat7 link assemblies
Applications
• Suitable for data centres requiring identifiable Orange cabling
• Ideal for industrial automation networks with confined routing
• Used for structured building cabling in commercial installations
• Can be used for indoor/outdoor runs where solid conductors are preferred
• Ideal for industrial automation networks with confined routing
• Used for structured building cabling in commercial installations
• Can be used for indoor/outdoor runs where solid conductors are preferred
What conductor construction does this cable use and why does it matter?
It uses solid bare copper conductors, which provide stable impedance and are preferable for permanent runs where low insertion loss and long-term electrical consistency are required.
How does the jacket material affect safety and environment?
The Low Smoke Zero Halogen composition reduces toxic and corrosive gases during combustion, improving evacuation conditions and limiting damage to sensitive equipment.
What temperature range can it reliably operate within?
The cable is specified to function between -30°C and 60°C, covering typical indoor and protected outdoor environments without performance degradation.
Which regulatory or conformity marks are associated with the product?
It conforms to REACH and RoHS requirements and carries CE marking, indicating adherence to applicable EU chemical and electrical standards.
Related links
- Belden 1885ENH Cat7 Cable Cat7 Cable Low Smoke Zero Halogen
- Belden 1885ENH Cat7 Cable Cat7 Low Smoke Zero Halogen
- Belden 1888ELW Cat7 Cable Cat7 Cable Low Smoke Zero Halogen
- Belden 1885ENH Cat7 Cable Cat7 Cable Low Smoke Zero Halogen
- Belden 70007NH Cat5E Cable Unshielded Green, Low Smoke Zero Halogen
- Belden 8772NH Series Control Cable 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 9841LS Series Control Cable 1 Pairs 1 km Black Sheath Low Smoke Zero Halogen
- Belden 1885ENH Cat7 Cable Cat7 Low Smoke Zero Halogen
