Belden 9841LS Series Control Cable 1 Pairs 1 km Black Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 644-601
- Mfr. Part No.:
- 9841LS.011000
- Manufacturer:
- Belden
Subtotal (1 reel of 1000 metres)*
€17,245.79
(exc. VAT)
€21,212.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €17,245.79 | €17.246 |
*price indicative
- RS Stock No.:
- 644-601
- Mfr. Part No.:
- 9841LS.011000
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 1 | |
| Product Type | Control Cable | |
| Cable Length | 1km | |
| Jacket Colour | Black | |
| Outside Diameter | 10.3mm | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Size of Strands | 32AWG | |
| Core Strands | 7 x 32AWG | |
| Number of Strands | 7 | |
| Voltage | 300V | |
| Series | 9841LS | |
| Conductor Material | Tinned Copper | |
| Fire Behaviour | IEC 60332-3-22 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 1 | ||
Product Type Control Cable | ||
Cable Length 1km | ||
Jacket Colour Black | ||
Outside Diameter 10.3mm | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Size of Strands 32AWG | ||
Core Strands 7 x 32AWG | ||
Number of Strands 7 | ||
Voltage 300V | ||
Series 9841LS | ||
Conductor Material Tinned Copper | ||
Fire Behaviour IEC 60332-3-22 | ||
- COO (Country of Origin):
- NL
Belden 9841LS Series Twisted & Multipair Industrial Cable, 1000m Cable Length, Black Jacket - 9841LS.011000
This twisted & multipair industrial cable is designed for control and signal transmission in industrial environments where low-emission materials and temperature resilience are required. It combines a single twisted pair conductor with a halogen-free outer sheath to provide a safer routing option in confined installations while supporting moderate voltage applications.
Features & Benefits
• 7x32 stranded conductor for flexible termination and movement
• Tinned copper conductor reduces corrosion and improves solderability
• Low Smoke Zero Halogen jacket for reduced toxic emissions
• Fire behaviour compliant with IEC 60332-3-22 for flame propagation performance
• Voltage rating 300V enabling common control and instrumentation circuits
• Operating range -45°C to 80°C for wide thermal application scope
• Tinned copper conductor reduces corrosion and improves solderability
• Low Smoke Zero Halogen jacket for reduced toxic emissions
• Fire behaviour compliant with IEC 60332-3-22 for flame propagation performance
• Voltage rating 300V enabling common control and instrumentation circuits
• Operating range -45°C to 80°C for wide thermal application scope
**Applications**
• Suitable for cabinet internal wiring in automated machinery
• Ideal for control loops in manufacturing assembly lines
• Used with sensors and actuators in motion systems
• Can be used for signal distribution in enclosed plant areas
• Suitable for bulk runs where long continuous lengths are required
• Ideal for control loops in manufacturing assembly lines
• Used with sensors and actuators in motion systems
• Can be used for signal distribution in enclosed plant areas
• Suitable for bulk runs where long continuous lengths are required
How is the cable constructed to aid flexibility during installation?
The conductor uses multiple thin strands laid in seven bundles of 32 strands each, producing a pliable core suitable for frequent bending and cable tray runs.
What length options are available for large projects?
It is supplied on continuous 1000 m bulk reels to minimise joins and speed up long-distance deployments.
How does the outer material affect emergency scenarios?
The sheath is formulated to emit low smoke and no halogenated gases when exposed to fire, reducing hazardous fumes in enclosed spaces.
Which environmental directive status does it meet for material restrictions?
The cable conforms to RoHS requirements limiting specific hazardous substances in its construction.
Related links
- Belden 3107ENH Series Control Cable 2 Pairs 1 km Black Sheath Low Smoke Zero Halogen
- Belden 9842LS Series Control Cable 2 Pairs 1 km Black Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 1 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 9501NH Series Twisted Pair Cable 1 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 1 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Control Cable 1 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 8772NH Series Control Cable 1 km Chrome Sheath Low Smoke Zero Halogen
