SMC Cable Assembly, 5 m M12 Male to, Shielded

Subtotal (1 unit)*

€71.13

(exc. VAT)

€87.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.13

*price indicative

RS Stock No.:
645-837
Mfr. Part No.:
PCA-1446566
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Cable Assembly

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Standards/Approvals

RoHS

Series

PCA

COO (Country of Origin):
JP
The SMC D‑coded Ethernet fieldbus cable engineered for EX300 serial interface units. It enables fast and secure connection to Ethernet-based fieldbus systems. The cable is engineered for industrial environments, offering high durability and reliable signal integrity in automated systems. It ensures protection against dust and water when properly installed.

Durable construction

Plug and play design

CE and UKCA compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy