Molex Female 5 way M12 to Male 5 way M12 Cable Assembly, 5 m
- RS Stock No.:
- 787-054
- Mfr. Part No.:
- 1200980021
- Manufacturer:
- Molex
Subtotal (1 bag of 5 units)*
€471.22
(exc. VAT)
€579.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €471.22 | €94.244 |
*price indicative
- RS Stock No.:
- 787-054
- Mfr. Part No.:
- 1200980021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120098 | |
| Product Type | Cable Assembly | |
| Cable Length | 5m | |
| Jacket Colour | Violet | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120098 | ||
Product Type Cable Assembly | ||
Cable Length 5m | ||
Jacket Colour Violet | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding B | ||
- COO (Country of Origin):
- MX
The Molex Connector system provides reliable connectivity solutions for a variety of applications, enabling robust performance in demanding environments. Optimised for High speed data transmission, it supports efficient signal delivery and enhances overall device functionality.
Designed for high-speed internal I/O connections
Supports a wide range of connector types, including backplane and wire-to-board solutions
Facilitates easy integration into diverse industrial applications
Ensures durability and reliability in challenging operating conditions
Related links
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 5 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 5 m
- Molex Female 4 way M12 Micro Change to Pigtail Cable Assembly, 5 m
- TE Connectivity Female 5 way M12 5 m
- HARTING Female 5 way M12 to Cable Assembly, 5 m
- TE Connectivity Male 5 way M12 to Male 5 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 5 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
