HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- RS Stock No.:
- 739-294
- Mfr. Part No.:
- 09482222011050
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,064.78
(exc. VAT)
€1,309.68
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,064.78 | €106.478 |
*price indicative
- RS Stock No.:
- 739-294
- Mfr. Part No.:
- 09482222011050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire, Straight Both Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly features a robust construction and is suitable for environments requiring IP65 and IP67 protection, ensuring durability and performance.
Features & Benefits
Robust design enhances longevity in demanding environments
Protection degree IP65/IP67 ensures resistance to dust and water ingress
Fire protection compliant with EN 45 545-1, -2 and -5 for safety in transit
5 m cable length provides flexibility for installation in various setups
Straight male M12 connectors on both ends facilitate easy connections
Elastomer jacket material offers excellent resistance to abrasion and chemicals
Compliant with China RoHS, EN 45545-2, and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the IP rating for this cable assembly?
The cable assembly has an IP rating of IP65 and IP67.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and Reach SVHC standards.
What is the length of this cable assembly?
The cable assembly has a length of 5 m.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way RJ45 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Cable Assembly, 5 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 5 m
- TE Connectivity Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
